text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV820AILT

LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LMV820AILT - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 1.7V/µs
Input Offset Voltage-Max: 0.8mV
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,155.00
USD
Quantity
Unit Price
3,000
$0.385
6,000
$0.38
9,000+
$0.375
Product Variant Information section