text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33171DT

MC33171 Series 22 V 2.1 MHz Single Bipolar Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics MC33171DT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 1
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 4.5mV
Gain Bandwidth Product: 2.1MHz
Average Bias Current-Max: 100nA
Supply Voltage: ±22V
Common Mode Rejection Ratio: 100dB
Supply Current: 220mA
Operating Temp Range: -40°C to +105°C
Phase Margin: 45°
Low Noise: 29nV/√Hz
Output Current: 6mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC33171DT is a single bipolar operational amplifiers offering both low consumption (200 μA) and good speed (2.1 MHz, 2 V/μs). Moreover the Input Common Mode Range extends down to the lower supply rail, allowing single supply operation from +4V to +44V.

Features:

  • Good Consuption/Speed Ratio: ONLY 200 μA FOR 2.1 MHz, 2 Vμs
  • Single (OR Dual) Supply OperationFrom +4 V TO +44 V (±2 V TO ±22 V)
  • Wide Input Commom Mode Voltage Range Including VCC-
  • Low Level Output voltage Close to VCC- : 100 mV Typical
  • Pin to Pin Compatable With Standard Single OP-AMPs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,525.00
USD
Quantity
Unit Price
2,500
$0.31
5,000
$0.305
12,500+
$0.30
Product Variant Information section