text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33174DT

MC33174 Series 22V 2.1MHz Low Power Single Bipolar Operational Amplifier SOIC-14

Product Specification Section
STMicroelectronics MC33174DT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 4
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 6.5mV
Gain Bandwidth Product: 2.1MHz
Average Bias Current-Max: 100nA
Supply Voltage: ±22V
Common Mode Rejection Ratio: 100dB
Supply Current: 220mA
Operating Temp Range: -55°C to +125°C
Phase Margin: 45°
Low Noise: 29nV/√Hz
Output Current: 6mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC33174DT is a quad bipolar operational amplifier offering both low consumption (200 μA) and a better speed (2.1 MHz, 2 V/μs). Its Input Common Mode Range extends down to the lower supply rail allowing single supply operation from 4 V  to 44 V.

Features:

  • Good consumption/speed ratio :
  • Only 200 μA for 2.1 MHZ, 2 Vμs
  • Single (or dual) supply operation from +4 v to +44 V (±2 V to ±22 V)
  • Wide input common mode mode voltage range including vcc
  • Low level output voltage close to vcc :
  • 100 mV typical
  • Pin to pin compatible with standard Quad op-amps

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
147
USA:
147
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.93
USD
Quantity
Unit Price
1
$0.925
15
$0.82
75
$0.76
250
$0.71
1,250+
$0.65