text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6284T-E/SL

MCP6284 Series 6 V 5 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6284T-E/SL - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 4
Slew Rate-Nom: 2.5V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 5MHz
Average Bias Current-Max: 1pA
Supply Voltage: 2.2V to 6V
Common Mode Rejection Ratio: 85dB
Supply Current: 450µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 16nV/√Hz
Output Current: 25mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,200
Factory Lead Time:
5 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$3,978.00
USD
Quantity
Unit Price
2,600+
$1.53
Product Variant Information section