text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP634T-E/SL

MCP634 Series 2.5 - 5.5 V 24 MHz 2.5 mA 10 V/us Op Amp - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP634T-E/SL - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 10V/µs
Input Offset Voltage-Max: 8mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$4,056.00
USD
Quantity
Unit Price
2,600+
$1.56
Product Variant Information section