text.skipToContent text.skipToNavigation

Manufacturer Part #

TLV271IW5-7

TLV271 Series 16V 1.9 MHz 2.2 V/µs Rail to Rail Operational Amplifier - SOT-25-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Diodes Incorporated TLV271IW5-7 - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 2.2V/µs
Input Offset Voltage-Max: 5mV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.60
USD
Quantity
Unit Price
3,000
$0.0952
6,000
$0.0937
12,000
$0.0921
15,000
$0.0917
45,000+
$0.0887
Product Variant Information section