text.skipToContent text.skipToNavigation

Manufacturer Part #

TS1852IDT

TS185x Series 6 V 656 kHz Rail to Rail Low Power Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS1852IDT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 2
Slew Rate-Nom: 0.25V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 656kHz
Average Bias Current-Max: 63nA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 95dB
Supply Current: 162µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 104dB
Phase Margin: 60°
Low Noise: 40nV/√Hz
Output Current: 29mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TS1852IDT is a low power rail-to-rail, input/output operational amplifier it can operate with low voltage as 1.8 V.

 Features:

  • Operating range from VCC = 1.8 to 6 V
  • Rail-to-rail input and output
  • Extended Vicm (VCC- - 0.2 V to VCC + + 0.2 V)
  • Low supply current (120 μA)
  • Good accuracy (1 mV max for A version)
  • Gain bandwidth product (530 kHz)
  • High unity gain stability (able to drive 500 pF)
  • ESD tolerance (2 kV)
  • Latch-up immunity
  • Available in SOT23-5 micropackage

Applications:

  • Two-cell battery-powered systems
  • Battery-powered electronic equipment
  • Cordless phones
  • Cellular phones
  • Laptops
  • PDAs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,675.00
USD
Quantity
Unit Price
2,500
$0.67
5,000+
$0.655
Product Variant Information section