text.skipToContent text.skipToNavigation

Manufacturer Part #

TS27M2CPT

IC OPAMP GP 1MHZ 8TSSOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS27M2CPT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 150pA
Supply Voltage: 3V to 16V
Common Mode Rejection Ratio: 80dB
Supply Current: 150µA
Power Supply Rejection Ratio: 80dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 93.98dB
Phase Margin: 45°
Low Noise: 38nV/√Hz
Output Current: 60mA
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$940.00
USD
Quantity
Unit Price
4,000
$0.235
12,000+
$0.23
Product Variant Information section