Manufacturer Part #
NJM2068M
NJM2068M Series 18 V 5.5 MHz Dual Low Noise Operational Amplifier - DMP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Package Style:DMP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM2068M - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Slew Rate-Nom: | 6V/µs |
| Input Offset Voltage-Max: | 3mV |
| Package Style: | DMP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$0.42
150
$0.41
500
$0.40
1,500
$0.39
5,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
DMP-8
Mounting Method:
Surface Mount