text.skipToContent text.skipToNavigation

Manufacturer Part #

TC500COE713

TC500 Series 7.5V 16-Bit Precision Analog Front Ends with Dual Slope ADC-SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC500COE713 - Technical Attributes
Attributes Table
Interface: 3-Wire
No of Channels: 1
Power Consumption: 10mW
Resolution: 16b
Supply Voltage: 4.5V to 7.5V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,460.00
USD
Quantity
Unit Price
1,000+
$3.46
Product Variant Information section