text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7106CLW

TC7106 Series 9 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7106CLW - Technical Attributes
Attributes Table
Interface: Parallel
No of Channels: 1
Supply Voltage: 9V
Rated Current: 800µA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PLCC-44
Mounting Method: Surface Mount
Features & Applications

The TC7106CLW is a part of TC7106 Series Analog to Digital Converter. It can sustain a temperature ranging from -25 to +85°C, It comes in 44 pin PLCC package.

The TC7106 3-1/2 digit direct-display drive analog-to-digital converters allow existing 7106/7107 based systems to be upgraded. Each device has a precision reference with a 20ppm/°C max temperature coefficient. This represents a 4 to 7 times improvement over similar 3-1/2 digit converters.  

Features:

  • Internal Reference with Low Temperature Drift:
    • TC7106/TC7107: 80 ppm/°C (Typical)
  • Drives LCD (TC7106) or LED (TC7107) Display Directly
  • Zero Reading with Zero Input
  • Low Noise for Stable Display
  • Auto-Zero Cycle Eliminates Need for Zero Adjustment
  • True Polarity Indication for Precision Null Applications
  • Convenient 9 V Battery Operation (TC7106A)
  • High-Impedance CMOS Differential Inputs: 1012Ω
  • Differential Reference Inputs Simplify Ratiometric Measurements
  • Low-Power Operation: 10 mW

Applications:

  • Thermometry
  • Bridge Readouts: Strain Gauges, Load Cells, Null Detectors
  • Digital Meters: Voltage/Current/Ohms/Power, pH
  • Digital Scales, Process Monitors
  • Portable Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
162
Multiple Of:
27
Total
$779.22
USD
Quantity
Unit Price
27
$4.92
81
$4.84
135
$4.81
405
$4.74
675+
$4.68
Product Variant Information section