Manufacturer Part #
TC1320EOA
TC1320 Series 5.5 V 8-Bit Digital-to-Analog Converter with Two-Wire Interface
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip TC1320EOA - Technical Attributes
Attributes Table
| Interface: | 2-Wire |
| No of Channels: | 1 |
| Resolution: | 8b |
| Supply Voltage: | 2.7V to 5.5V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The TC1320EOA is a Part of TC1320 Series 5.5 V 8-Bit Digital-to-Analog Converter with Two-Wire Interface, Available in 8-Pin SOIC Package.
The TC1320 is a serially accessible 8-bit voltage output digital-to-analog converter (DAC). The DAC produces an output voltage that ranges from ground to an externally supplied reference voltage. It operates from a single power supply that can range from 2.7V to 5.5V
Features:
- 8-Bit Digital-Analog Converter
- 2.7–5.5 V Single-Supply Operation
- Simple SMBus/I 2 C Serial Interface
- Low Power - 0.35mA Operation, 0.5µA Shutdown
Applications:
- Programmable Voltage Sources
- Digital Controlled Amplifiers/Attenuators
- Process Monitoring and Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$1.45
300
$1.44
500
$1.43
1,500
$1.41
2,500+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount