text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2282YMM

MIC2282 Series 20 kHz 42 V Single Cell Ultra Low EMI Boost LED Driver - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2282YMM - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 42V
Output Voltage: 4.5V to 5.5V
Switching Frequency-Max: 20kHz
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
Total
$975.00
USD
Quantity
Unit Price
100
$1.02
300
$0.99
500
$0.975
2,000
$0.95
3,000+
$0.93
Product Variant Information section