text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC3202YME-TR

MIC3202 Series 1 A 37 V 1 MHz High Brightness LED Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC3202YME-TR - Technical Attributes
Attributes Table
Supply Voltage: 6V to 37V
Output Current per Channel: 1A
Output Voltage: 4.5V to 5.5V
Switching Frequency-Max: 1MHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,675.00
USD
Quantity
Unit Price
2,500+
$1.87
Product Variant Information section