text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3387LGRT-Z

MP3387 Series 6-Ch 50 Vout Boost White LED Driver w/Smart Dimming

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3387LGRT-Z - Technical Attributes
Attributes Table
Supply Voltage: 3V to 25V
Output Current per Channel: 45mA
Switching Frequency-Max: 1.43MHz
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,375.00
USD
Quantity
Unit Price
5,000+
$0.875
Product Variant Information section