Manufacturer Part #
BTS50452EKAXUMA1
BTS5045 Series 18 V 90 mOhm Smart High Side Power Switch - PG-DSO-14-40 EP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BTS50452EKAXUMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Outputs: | Dual |
| On-state Resistance-Max: | 90mΩ |
| Output Current: | 3A |
| Peak Output Current: | 16A |
| Supply Voltage-Max: | 18V |
| Rated Power Dissipation: | 2W |
| Quiescent Current: | 5mA |
| Operating Temp Range: | -40°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount