text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2114SSTRPBF

IR2114 Series 1200 V 1.5 A Dual Output Half Bridge Gate Driver - SSOP-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2114SSTRPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Quad
Peak Output Current: 3A
Supply Voltage-Max: 20V
Package Style:  SSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,700.00
USD
Quantity
Unit Price
2,000+
$2.35
Product Variant Information section