text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1415T-E/OT

MCP1415 Series 1.5 A High-Speed Power MOSFET Driver - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Microchip MCP1415T-E/OT - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MCP1415T-E/OT is a 1.5 A, 18 V Tiny High Speed MOSFET Driver, available in SOT-23-5 package.
 
The MOSFET drivers have other applications besides driving the gate of a MOSFET and are also used to direct drive a a small DC motor, act as buffers for high speed data lines, and level translators to interface low voltage to high voltage.
 
Features:

  • High Peak Output Current: 1.5 A (typical)
  • Wide Input Supply Voltage Operating Range: 4.5 V to 18 V
  • Low Shoot-Through/Cross-Conduction Current in Output Stage
  • High Capacitive Load Drive Capability:
    • 470 pF in 13 ns (typical)
    • 1000 pF in 20 ns (typical)
  • Short Delay Times: 41 ns (tD1), 48 ns (tD2) (typical)
  • Low Supply Current:
    • With Logic ‘1’ Input - 0.65 mA (typical)
    • With Logic ‘0’ Input - 0.1 mA (typical)
  • Latch-Up Protected: Will Withstand 500 mA Reverse Current
  • Logic Input Will Withstand Negative Swing Up to 5V
  • Space-saving 5L SOT-23 Package

Applications:

  • Switch Mode Power Supplies
  • Pulse Transformer Drive
  • Line Drivers
  • Level Translator
  • Motor and Solenoid Drive
Pricing Section
Global Stock:
9,000
USA:
9,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,695.00
USD
Quantity
Unit Price
3,000+
$0.565
Product Variant Information section