text.skipToContent text.skipToNavigation

Manufacturer Part #

BD63847EFV-E2

BD63847EFV Series 28 V 2 A Bipolar Stepping Motor Driver - HTSSOP-28

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD63847EFV-E2 - Technical Attributes
Attributes Table
No of Outputs: Dual
Supply Voltage-Max: 28V
Package Style:  HTSSOP-28
Mounting Method: Surface Mount
Features & Applications

BD63847EFV-E2 is a high-reliability Stepper Motor Driver (SMDs) offer exceptional performance features for printers and copiers, scanners, security cameras, robotics, sewing machines, factory automation and other precision motor control applications.

Full-step to sixteenth-step Stepper Drivers operate from a single 36 V supply; ultra-thin, compact package features adjacent-pin short protection and bottom side heat sink; unique Ghost Supply Prevention feature eliminates motor malfunctions; voltage, current and thermal protection built in.

Key Features :

  • Low on-resistance DMOS, rated output current 2.0 A
  • CLK-IN drive
  • 1/16µ-step
  • Power-saving function
  • Forward rotation & reverse rotation switching function
  • TSD(Thermal Shutdown) circuit
  • OCP(Over Current Protection) circuit
  • UVLO(Under Voltage Locked Out) circuit
  • OVLO(Under Voltage Locked Out) circuit
  • Power ON reset function
  • Compact, thin-shape, and high heat dissipation package
  • Current decay mode selection(Mix decay)
  • One power supply system 36 V
  • pin-compatible line up (BD63843EFV)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,225.00
USD
Quantity
Unit Price
2,500+
$2.49
Product Variant Information section