text.skipToContent text.skipToNavigation

Manufacturer Part #

BD63843EFV-E2

BD63843EFV Series 28 V 1 A Surface Mount Stepping Moto Driver - HTSSOP-28

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD63843EFV-E2 - Technical Attributes
Attributes Table
No of Outputs: Dual
Supply Voltage-Max: 28V
Package Style:  HTSSOP-28
Mounting Method: Surface Mount
Features & Applications
The BD63843EFV-E2 is a 28 V 1 A surface mount stepping motor drivers of 1/16 micro step(sixteenth step) drive available in HTSSOP-28 Package. It is a low power consumption bipolar PWM constant current-drive driver with power supply rated voltage of 36 V and rated output current of 1.0 A, 2.0 A.

Features:

  • Low on-resistance DMOS, rated output current 1.0 A
  • CLK-IN drive
  • 1/16µ-step
  • Power-saving function
  • Forward rotation & reverse rotation switching function
  • TSD(Thermal Shutdown) circuit
  • OCP(Over Current Protection) circuit
  • UVLO(Under Voltage Locked Out) circuit
  • OVLO(Under Voltage Locked Out) circuit
  • Power ON reset function
  • Compact, thin-shape, and high heat dissipation package
  • Current decay mode selection(Mix decay)
  • One power supply system 36 V
  • pin-compatible line up (BD63847EFV)

Applications:

  • Multi-function printer
  • Laser beam printer
  • Ink jet printer
  • Monitoring camera
  • WEB Camera
  • sewing machine
  • Photo printer
  • Scanner
  • Toy and robot
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,400.00
USD
Quantity
Unit Price
2,500+
$2.16
Product Variant Information section