text.skipToContent text.skipToNavigation

Manufacturer Part #

L6480H

L6480 Series 80 V 125 mA Surface Mount Microstepping Motor Controller -HTSSOP-38

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L6480H - Technical Attributes
Attributes Table
Load Voltage: 7.5V to 85V
No of Outputs: Quad
Rated Power Dissipation: 4W
Supply Voltage-Max: 5.5V
Package Style:  HTSSOP-38
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1250
Multiple Of:
50
Total
$8,975.00
USD
Quantity
Unit Price
50
$7.32
100
$7.29
150
$7.26
250
$7.24
500+
$7.18