text.skipToContent text.skipToNavigation

Manufacturer Part #

L6480H

L6480 Series 80 V 125 mA Surface Mount Microstepping Motor Controller -HTSSOP-38

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6480H - Technical Attributes
Attributes Table
Load Voltage: 7.5V to 85V
No of Outputs: Quad
Rated Power Dissipation: 4W
Supply Voltage-Max: 5.5V
Package Style:  HTSSOP-38
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1250
Multiple Of:
50
Total
$8,750.00
USD
Quantity
Unit Price
50
$7.14
100
$7.11
150
$7.09
250
$7.06
500+
$7.00
Product Variant Information section