text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2104YML-TR

75V DC-DC BUCK CONTROLLER WITH HSC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2104YML-TR - Technical Attributes
Attributes Table
Supply Current-Max: 15A
Supply Voltage: 4.5V to 75V
Frequency-Max: 600kHz
Input Voltage: 75V
Topology: Buck
Duty Cycle-Max: 85%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Output Current: 10mA
Thermal Resistance: 50.8°C/W
Package Style:  MLF-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,800.00
USD
Quantity
Unit Price
5,000+
$1.36
Product Variant Information section