text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK306DG-TL

225 mA (MDCM) 360 mA (CCM)

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Power Integrations LNK306DG-TL - Technical Attributes
Attributes Table
Isolation: Non Isolated
Breakdown Voltage-Max: 700V
Topology: Buck/Boost/Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 69%
Supply Current: 250µA
Switching Frequency-Max: 66kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,737.50
USD
Quantity
Unit Price
2,500+
$0.695
Product Variant Information section