text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP261YN

TOP261 Series 700 V 66 kHz EcoSmart™ Integrated Off-Line Switcher - TO-220-7C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Power Integrations TOP261YN - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 83%
Switching Frequency-Max: 72.6kHz
Rated Power: 254W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-220-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
700
Singapore:
700
350
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$112.50
USD
Quantity
Unit Price
50
$2.25
150
$2.22
250
$2.21
1,000
$2.17
1,500+
$2.15
Product Variant Information section