text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC79050-4.2YM

MIC79050 Series 16 V Surface Mount Simple Lithium-Ion Battery Charger - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC79050-4.2YM - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 2.5V to 16V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC79050-4.2YM is a part of MIC79050 Series simple single-cell lithium-ion battery charger  It includes an on-chip pass transistor for high precision charging

The MIC79050 is a fixed 4.2 V device and comes in the thermally- enhanced MSO-8, SO-8, and SOT-223 packages. The 8-pin versions also come equipped with enable and feedback inputs. All versions are specified over the temperature range of –40°C to +125°C

Features:

  • High accuracy charge voltage:
  • ±0.75% over -5°C to + 60°C
  • “Zero” off-mode current
  • 10 μA reverse leakage
  • Ultralow 380 mV dropout at 500 mA
  • Wide input voltage range
  • Logic controlled enable input (8-pin devices only)
  • Thermal shutdown and current limit protection
  • Power MSOP-8, Power SOIC-8, and SOT-223
  • Pulse charging capability

Applications:

  • Li-ion battery charger
  • Celluar phones
  • Palmtop computers
  • PDAs
  • Self charging battery packs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
380
Multiple Of:
95
Total
$938.60
USD
Quantity
Unit Price
95
$2.51
285
$2.48
380
$2.47
950
$2.44
1,425+
$2.42
Product Variant Information section