text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2619EV-LF-P

MP2619 Series 2 A 24 V Switching Li-lon Charger With Power Path Management

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2619EV-LF-P - Technical Attributes
Attributes Table
Configuration: Switching
Number of Cells: 3
Supply Voltage: 5.5V to 24V
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$765.00
USD
Quantity
Unit Price
500
$1.53
1,000
$1.52
1,500
$1.51
2,500+
$1.49
Product Variant Information section