Manufacturer Part #
MC7818CD2TR4G
MC7818C Series 1 A 18 V Fixed Output Surface Mount LDO Regulator - D2PAK
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC7818CD2TR4G - Technical Attributes
Attributes Table
| Input Voltage-Max: | 35V |
| Output Voltage Fixed: | 18V |
| Dropout Voltage-Max: | 2V |
| Output Current-Max: | 1A |
| Tolerance (%): | ±4% |
| Operating Temp Range: | 0°C to 125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 3.5mA |
| No. of Outputs: | Single |
| Output Noise: | 10µV |
| Load Regulation: | 2mV |
| Current - Limit: | 2.2A |
| Line Regulation: | 9.5mV |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The MC7818CD2TR4G is a Positive Voltage Regulator with an Output Current of 1.0 A, available in a D2PAK package.
Features:
- Output Current in Excess of 1.0 A
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe−Area Compensation
- Output Voltage Offered in 1.5%, 2% and 4% Tolerance
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- Pb−Free Packages are Available
Applications:
- Wide variety of applications including local, on−card regulation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
800
$0.22
2,400
$0.215
4,000
$0.21
16,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount