Manufacturer Part #
MC78M15CTG
MC78M00C Series 0.5 A 15 V Fixed Output Through Hole LDO Regulator - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
onsemi MC78M15CTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC78M15CTG - Technical Attributes
Attributes Table
| Input Voltage-Max: | 35V |
| Output Voltage Fixed: | 15V |
| Dropout Voltage-Max: | 2V |
| Output Current-Max: | 500mA |
| Operating Temp Range: | 0°C to 125°C |
| Regulator Topology: | Fixed |
| No. of Outputs: | Single |
| Output Noise: | 90µV |
| Load Regulation: | 300mV |
| Line Regulation: | 50mV |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The MC78M15CTG is a positive voltage regulator with an output current of 500 mA, available in a TO-220-3 package.
The MC78M00 three−terminal regulators are intended for local, on−card voltage regulation.
Features:
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe−Area Compensation
- MC78M00A High Accuracy (±2%); Available for 5.0 V, 8.0 V, 12 V and 15 V
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
- Pb−Free Packages are Available
Pricing Section
Global Stock:
550
USA:
550
Factory Lead Time:
10 Weeks
Quantity
Unit Price
150
$0.183
750
$0.178
1,500
$0.176
5,000
$0.172
10,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount