text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5164YMM

MIC5164 Series 6 V 27 mA SMT Dual Regulator Controller for DDR3 - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5164YMM - Technical Attributes
Attributes Table
Input Voltage-Min: 1.35V
Input Voltage-Max: 6V
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications

The MIC5164YMM is a 6 V 27 mA dual regulator controller designed for high speed bus termination. It offers a simple, low-cost JEDEC-compliant solution for terminating high-speed, lowvoltage digital buses  with a Power Good (PG) signal

The MIC5164 controls two external N-Channel MOSFETs to form two separate regulators. It operates by switching between either the high-side MOSFET or the low-side MOSFET depending on whether the current is being sourced to the load or sunk by the regulator

Features:

  • Input voltage range: 1.35 V to 6 V
  • Up to 7 A VTT Current
  • Tracking programmable output
  • Power Good (PG) signal
  • Wide bandwidth
  • Logic controlled enable input
  • Requires minimal external components
  • DDR, DDR2, DDR3, memory termination
  • −40°C < TJ < +125°C
  • Tiny MSOP-10 package

Applications:

  • Desktop computers
  • Notebook computers
  • Communication systems
  • Video cards
  • DDR/DDR2/DDR3 memory termination
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
100
Total
$872.00
USD
Quantity
Unit Price
100
$2.21
300
$2.19
400
$2.18
1,000
$2.15
1,500+
$2.13
Product Variant Information section