text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5207YM5-TR

MIC5207 Series 180 mA ADJ Output Voltage SMT Low-Noise LDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Microchip MIC5207YM5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Range: 1.8V to 15V
Dropout Voltage-Max: 300mV
Output Current-Max: 180mA
Rated Power: 0.43W
Tolerance (%): ±3%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 5µA
No. of Outputs: Single
Output Noise: 100µV
Load Regulation (%): 0.7%
Current - Limit: 500mA
Line Regulation (%): 0.1%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
3,000+
$0.41
Product Variant Information section