Manufacturer Part #
MIC59300YME
MIC59300 Series 3.8 V 3 A SMT Ultra High Speed LDO Regulator - SOIC-8EP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:95 per Tube Package Style:SOIC-8EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC59300YME - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Revision History:May 29, 2023: Issued initial notification.May 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list due to updated scope. Provided estimated first ship date to be on June 14, 2024.Description of Change:Qualification of UNIG as a new final test site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Part Status:
Microchip MIC59300YME - Technical Attributes
| Input Voltage-Min: | 1.8V |
| Input Voltage-Max: | 3.8V |
| Output Voltage Fixed: | 0.5V/3.3V |
| Dropout Voltage-Max: | 400mV |
| Output Current-Max: | 3A |
| Package Style: | SOIC-8EP |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
95 per Tube
Package Style:
SOIC-8EP
Mounting Method:
Surface Mount