text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2016DD-LF-Z

MP2016 Series 30 mA 1.2 to 40 V ADJ Output SMT LDO Regulator - QFN-8EP

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2016DD-LF-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 4V
Input Voltage-Max: 42V
Output Voltage Fixed: 1.2V/40V
Dropout Voltage-Max: 900mV
Output Current-Max: 30mA
Package Style:  QFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,750.00
USD
Quantity
Unit Price
5,000+
$0.55
Product Variant Information section