text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP161BFCT250T2G

NCP161: LDO Regulator, Ultra-Low Noise and High PSRR, 450 mA, WLCSP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP161BFCT250T2G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 0.315V
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 18µA
No. of Outputs: 1
Package Style:  WLCSP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
370,000
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$557.00
USD
Quantity
Unit Price
5,000
$0.0566
10,000
$0.0557
20,000
$0.0548
25,000
$0.0545
75,000+
$0.0528
Product Variant Information section