text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1174VUATR

TC1174 Series 300 mA ADJ Output CMOS LDO with Shutdown - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1174VUATR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Dropout Voltage-Max: 480mV
Output Current-Max: 300mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,075.00
USD
Quantity
Unit Price
2,500+
$0.43
Product Variant Information section