Manufacturer Part #
TLV431BE5TA
TLV431 Series 1 % 1.24 V Surface Mount Cost Effective Shunt Regulator - SOT-25
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated TLV431BE5TA - Technical Attributes
Attributes Table
| Accuracy: | ±0.5% |
| Reference Voltage: | 1.24V |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
3,000
$0.123
6,000
$0.122
9,000
$0.121
15,000
$0.12
30,000+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount