text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78236ARZ

ISL78236 Series 6 V 2.5 MHz High Efficiency Synchronous Buck Regulator - QFN-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78236ARZ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.85V to 6V
Output Current-Max: 6A
Output Voltage Range: 1.2V to 6V
Switching Frequency-Max: 2.85MHz
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
75
Total
$2,347.50
USD
Quantity
Unit Price
750+
$3.13
Product Variant Information section