Manufacturer Part #
ISL9111AEHADJZ-T7A
ISL9111A Low Input Voltage Adj up to 5.25 V PWM/PFM Step Up Regulator - SOT-23-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL9111AEHADJZ-T7A - Technical Attributes
Attributes Table
| Topology: | Boost |
| Input Voltage: | 0.8V to 2.3V |
| Output Current-Max: | 0.24A |
| Output Voltage Range: | 2.5V to 5.25V |
| Switching Frequency-Max: | 1.4MHz |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$1.75
500
$1.73
1,000
$1.72
1,250+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount