text.skipToContent text.skipToNavigation

Manufacturer Part #

ITS4060SSJNXUMA1

N-Channel 34 V 2.6 A High Side Surface Mount Power Switch/Driver - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies ITS4060SSJNXUMA1 - Technical Attributes
Attributes Table
Output Current-Max: 2.6A
Output Voltage Range: 5V to 34V
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,075.00
USD
Quantity
Unit Price
2,500+
$0.83
Product Variant Information section