text.skipToContent text.skipToNavigation

Manufacturer Part #

ITS42008SBDAUMA1

N-Channel 45 V High Side Surface Mount Power Switch/Driver - PG-DSO-36-26

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ITS42008SBDAUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 11V to 45V
No of Elements: Eight
On-state Resistance-Max: 150mΩ
Type: Current Limit Switch
Operating Temp Range: -25°C to +125°C
Input Type: Non-Inverting
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$3,720.00
USD
Quantity
Unit Price
800+
$4.65
Product Variant Information section