text.skipToContent text.skipToNavigation

Manufacturer Part #

LED2000PUR

LED2000 Series 18 V 3 A SMT Monolithic Step-Down DC-DC Converter - VFQFPN - 8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LED2000PUR - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 3V to 18V
Supply Current: 1.5mA
Output Current per Channel: 3A
Switching Frequency-Max: 1MHz
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +150°C
Package Style:  VFQFPN-8
Mounting Method: Surface Mount
Features & Applications

The LED2000PUR is a  monolithic step-down current source with synchronous rectification. It has an input voltage rating from 3-18 V and an output current of 3 A. It is available in surface mount VFQFPN-8 package.

This device is fully protected against thermal overheating, overcurrent and output short-circuit.

Features:

  • 3.0 V to 18 V operating input voltage range
  • 850 kHz fixed switching frequency
  • 100 mV typ. current sense voltage drop
  • PWM dimming
  • ± 7% output current accuracy
  • Synchronous rectification
  • 95 mΩ HS / 69 mΩ LS typical RDS(on)
  • Peak current mode architecture
  • Embedded compensation network
  • Internal current limiting
  • Ceramic output capacitor compliant
  • Thermal shutdown

Applications:

  • High brightness LED driving
  • Halogen bulb replacement
  • General lighting
  • Signage
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$5,535.00
USD
Quantity
Unit Price
4,500+
$1.23
Product Variant Information section