text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2574N-5G

LM2574 Series 4.75 to 40 V 52 kHz Adj Out Step-Down Switching Regulator - PDIP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
onsemi LM2574N-5G - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.75V to 40V
Output Current-Max: 500mA
Output Voltage Range: 5V
Output Type: Fixed
Switching Frequency-Max: 52kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 98%
Efficiency: 77%
No. of Outputs: 1
Quiescent Current: 9mA
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The LM2574 series of regulators are monolithic integrated circuits ideally suited for easy and convenient design of a step−down switching regulator (buck converter). All circuits of this series are capable of driving a 0.5 A load with excellent line and load regulation.

These devices are available in fixed output voltages of 3.3 V, 5.0 V, 12 V, 15 V, and an adjustable output version. These regulators were designed to minimize the number of external components to simplify the power supply design. Standard series of inductors optimized for use with the LM2574 are offered by several different inductor manufacturers. Since the LM2574 converter is a switch−mode power supply, its efficiency is significantly higher in comparison with popular three−terminal linear regulators, especially with higher input voltages. In most cases, the power dissipated by the LM2574 regulator is so low, that the copper traces on the printed circuit board are normally the only heatsink needed and no additional heatsinking is required.

The LM2574 features include a guaranteed ±4% tolerance on output voltage within specified input voltages and output load conditions, and ±10% on the oscillator frequency (±2% over 0°C to +125°C). External shutdown is included, featuring 60 µA (typical) standby current. The output switch includes cycle−by−cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Key Features:

  • 3.3 V, 5.0 V, 12 V, 15 V, and Adjustable Output Versions
  • Adjustable Version Output Voltage Range, 1.23 to 37 V ±4% max over Line and Load Conditions
  • Guaranteed 0.5 A Output Current
  • Wide Input Voltage Range: 4.75 to 40 V
  • Requires Only 4 External Components
  • 52 kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability, Low Power Standby Mode
  • High Efficiency
  • Uses Readily Available Standard Inductors
  • Thermal Shutdown and Current Limit Protection
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb−Free Packages are Available

Applications:

  • Simple and High−Efficiency Step−Down (Buck) Regulators
  • Efficient Pre−regulator for Linear Regulators
  • On−Card Switching Regulators
  • Positive to Negative Converters (Buck−Boost)
  • Negative Step−Up Converters
  • Power Supply for Battery Chargers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
800
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$580.00
USD
Quantity
Unit Price
30
$0.755
100
$0.735
250
$0.725
1,000
$0.705
2,500+
$0.675
Product Variant Information section