text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK500PN

LNK500 Series 49.5 kHz 3 W Flyback CV or CV/CC Switcher - PDIP-8B

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Power Integrations LNK500PN - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 80%
Switching Frequency-Max: 49.5kHz
Rated Power: 3.5W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,200
USA:
2,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.50
USD
Quantity
Unit Price
50
$0.53
200
$0.515
750
$0.50
2,000
$0.49
5,000+
$0.475
Product Variant Information section