text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1541DJ-LF-Z

MP1541 Series 22 V 1.3 MHz Surface Mout Boost Converter - SOT23-5

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP1541DJ-LF-Z - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.5V to 6V
Output Voltage Range: 2.5V to 22V
Output Type: Adjustable
Switching Frequency-Max: 1.3MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 85%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,115.00
USD
Quantity
Unit Price
3,000+
$0.705
Product Variant Information section