Manufacturer Part #
MP8007GV-Z
FULLY-INTEGRATED 802.3AF-COMPATI
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:QFN-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP8007GV-Z - Technical Attributes
Attributes Table
| Input Voltage: | 0V to 57V |
| On-state Resistance-Max: | 480mΩ |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +125°C |
| Current - Limit: | 840mA |
| Package Style: | QFN-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$0.875
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-28
Mounting Method:
Surface Mount