Manufacturer Part #
MPM3506AGQV-P
MPM3506A Series 36 V 0.6 A Synchronous Step-Down Converter - QFN-19
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPM3506AGQV-P - Product Specification
Monolithic Power Systems MPM3506AGQV-P - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 36V |
| Output Current-Max: | 0.6A |
| Output Voltage Range: | 0.81V to 33.12V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 1.5MHz |
| Operating Temp Range: | -40°C to +125°C |
| Duty Cycle-Max: | 92% |
| No. of Outputs: | 1 |
| Quiescent Current: | 0.58mA |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
500
$1.78
1,000
$1.76
2,000
$1.75
2,500+
$1.73
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount