text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1S06PUR

ST1S06 Series Synchronous Rectification Step Down Switching Regulator - DFN-6D

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ST1S06PUR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 6V
Output Current-Max: 1.5A
Switching Frequency-Max: 1.8MHz
Package Style:  DFN-6D
Mounting Method: Surface Mount
Features & Applications
The ST1S06PUR is a step down DC-DC converter optimized for powering low-voltage digital core in HDD applications and, generally, to replace the high current linear solution when the power dissipation may cause an high heating of the application environment. It provides up to 1.5 A over an input voltage range of 2.7 V to 6 V.

An high switching frequency (1.5 MHz) allows the use of tiny surface-mount components: as well as the resistor divider to set the output voltage value, only an inductor and two capacitors are required. Besides, a low output ripple is guaranteed by the current mode PWM topology and by the use of low ESR SMD ceramic capacitors. The device is thermal protected and current limited to prevent damages due to accidental short circuit. The ST1S06xx is available in DFN6D (3x3 mm) package.

Features:

  • Step-down current mode PWM (1.5 MHz) DCDC converter
  • 2% DC output voltage tolerance
  • Synchronous rectification
  • Inhibit function
  • Internal soft start
  • Typical efficiency: > 90 %
  • 1.5 A output current capability
  • Not switching quiescent current: max 1.5 mA over temperature range
  • RDS(ON) typ.150 mΩ
  • Uses tiny capacitors and inductors
  • Operative junction temp. - 30 °C to 125 °C
  • Available in DFN6D (3x3 mm) exposed pad
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,500.00
USD
Quantity
Unit Price
3,000
$0.50
6,000+
$0.49