text.skipToContent text.skipToNavigation

Manufacturer Part #

TLF4277ELXUMA1

TLF4277EL Series 40 V 200 mA Low Drop Out Linear Voltage Regulator-PG-SSOP-14-EP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLF4277ELXUMA1 - Technical Attributes
Attributes Table
Input Voltage-Min: 5V
Input Voltage-Max: 40V
Output Voltage Range: 5V to 12V
Dropout Voltage-Max: 0.25V
Output Current-Max: 0.2A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Adjustable
No. of Outputs: 1
Load Regulation: -5mV
Current - Limit: 600mA
Line Regulation: 5mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,350.00
USD
Quantity
Unit Price
2,500+
$0.94
Product Variant Information section