text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4040D50FTA

LM4040 Series 5 V ±1 % Precision Micropower Shunt Voltage Reference - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated LM4040D50FTA - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 5V
Tolerance (%): ±1%
Forward (Drive) Current: 10mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$543.00
USD
Quantity
Unit Price
3,000
$0.181
6,000
$0.179
9,000
$0.178
12,000
$0.177
15,000+
$0.174
Product Variant Information section