text.skipToContent text.skipToNavigation

Manufacturer Part #

02180000-060

RVIT-15-60

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 02180000-060 - Technical Attributes
Attributes Table
Type: Angular
Output Type: Ratiometric
Supply Voltage: 4V to 5.5V
Supply Current: 14mA
Rotation Angle: ±60°
Operating Temp Range: -18°C to +77°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,330.24
USD
Quantity
Unit Price
2
$665.12
4
$654.39
6+
$643.83
Product Variant Information section